Belfuse MRT 160-BULK Pico Fuse 160mA THT 250V Time Delay 100pieces

MPN
MRT 160-BULK
Brand
Belfuse
EAN-13
2050006123331
Order Code
08-5698
Country of Origin
China
View Full Product Range (14)

Discontinued


Belfuse manufactures the MRT 160-BULK Pico fuse, a 160 mA radial time-delay fuse rated for 250 V. This product features a time-delay characteristic, making it suitable for circuits requiring brief overload protection. Typical applications include consumer electronics and telecommunications equipment.
Type Pico fuse
Current Rating 160.0mA
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 160mA
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Trustpilot