Belfuse RST 4-AMMO Pico Fuse 4A 250V THT Time Delay 100 pieces Bulk

MPN
RST 4-AMMO
Brand
Belfuse
EAN-13
2050006116029
Order Code
08-5711
Country of Origin
China
View Full Product Range (14)

Discontinued


Manufactured by Belfuse, the RST 4-AMMO is a time-delay Pico fuse with a 4 A current rating and a 250 V voltage capacity. This radial fuse is designed for through-hole technology (THT) applications, providing reliable circuit protection in electronic devices. Typical uses include safeguarding circuits in consumer electronics and small appliances.
Type Pico fuse
Current Rating 4A
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 4 A
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Trustpilot