Belfuse MRF 100-BULK Pico Fuse 100mA 250V Quick Response Pack of 100

MPN
MRF 100-BULK
Brand
Belfuse
EAN-13
2050006122037
Order Code
08-5691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £38.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Belfuse MRF 100-BULK is a fast-acting pico fuse designed for quick response, rated at 100 mA and 250 V. This radial leaded fuse is suitable for through-hole technology (THT) installations. Typical applications include circuit protection in consumer electronics and telecommunications equipment.
Type Pico fuse
Current Rating 100.0mA
Size/ Dimensions 8.35mm
Fuse Speed Quick response -F-
Misc Attribute 1 BEL Fuse Sicherung flink radial 100mA
Misc Attribute 2 THT
Voltage 250.0V

Reviews

Be the first to submit a review

Trustpilot