Belfuse MRF 1.6-BULK Pico Fuse 1.6A 250V THT Quick Response 100 pieces

MPN
MRF 1.6-BULK
Brand
Belfuse
EAN-13
2050006114049
Order Code
08-5690
Country of Origin
China
View Full Product Range (14)

Discontinued


Belfuse manufactures the MRF 1.6-BULK, a 1.6 A Pico fuse with a quick response and radial leads. Rated at 250 V, it is supplied in bulk packaging containing 100 pieces. This fuse is ideal for protecting electronic circuits against overcurrent situations.
Type Pico fuse
Current Rating 1.6A
Size/ Dimensions 8.35mm
Fuse Speed Quick response -F-
Misc Attribute 1 BEL Fuse Sicherung flink radial 1,6 A
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Trustpilot