Belfuse MRT 2.5-BULK Fuse 2.5A 250V Time Delay THT Radial 100 pieces

MPN
MRT 2.5-BULK
Brand
Belfuse
EAN-13
2050006120224
Order Code
08-5700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £33.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Belfuse MRT 2.5-BULK is a radial, time-delay pico fuse rated at 2.5 A and 250 V. Manufactured by Belfuse, this fuse is known for its reliability and is supplied in bulk packaging of 100 pieces. It is typically used in electronic circuits requiring delayed response protection.
Type Pico fuse
Current Rating 2.5A
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 2,5 A
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Reviews

Be the first to submit a review

Trustpilot