Belfuse 0657P3000-11 Micro Fuse 5x10mm 3A 100 pieces Bulk Pack |
08-5663
|
|
|
1+ £14.10
Price per unit Ex VAT
|
10mm |
3A |
Fast acting |
Glass |
(Ø x L) 5 mm x 10 mm |
|
350V |
|
Micro fuse |
5mm |
Bulk |
Belfuse 0659C3150-12 Micro Fuse 5x20mm 3.15A 100 Pieces Bulk |
08-5664
|
|
|
1+ £20.84
Price per unit Ex VAT
|
20mm |
3.15A |
|
Ceramic |
(Ø x L) 5 mm x 20 mm |
|
|
|
Micro fuse |
5mm |
Bulk |
Belfuse 5ST 1.6-R Micro Fuse 1.6A Time Delay 5x20mm 100 pieces Bulk |
08-5673
|
|
|
1+ £18.14
Price per unit Ex VAT
|
20mm |
|
Time delay -T- |
Glass |
(Ø x L) 5 mm x 20 mm |
BEL FUSE 5ST 1,6 A |
|
|
Micro fuse |
5mm |
Bulk |
Belfuse 5ST 100-R Micro Fuse 100mA Time Delay Diameter5x20mm 100 pieces Bulk |
08-5674
|
|
Despatched within 4 working days - 24 in stock
|
1+ £29.71
Price per unit Ex VAT
|
20mm |
|
Time delay -T- |
Glass |
(Ø x L) 5 mm x 20 mm |
BEL FUSE 5ST 100mA |
|
|
Micro fuse |
5mm |
Bulk |
Belfuse 5ST 10-R Micro Fuse Time Delay 5x20mm 10A Bulk 100 pieces |
08-5675
|
|
|
1+ £15.60
Price per unit Ex VAT
|
20mm |
|
Time delay -T- |
Glass |
(Ø x L) 5 mm x 20 mm |
BEL FUSE 5ST 10 A |
|
|
Micro fuse |
5mm |
Bulk |
Belfuse 5ST 12.5-R Micro Fuse 12.5A 5x20mm Time Delay Bulk 100pieces |
08-5676
|
|
|
1+ £34.57
Price per unit Ex VAT
|
20mm |
|
Time delay -T- |
Glass |
(Ø x L) 5 mm x 20 mm |
BEL FUSE 5ST 12,5 A |
|
|
Micro fuse |
5mm |
Bulk |
Belfuse 5ST 160-R Micro Fuse 160mA Time Delay 5x20mm 100 pieces |
08-5677
|
|
|
1+ £29.68
Price per unit Ex VAT
|
20mm |
|
Time delay -T- |
Glass |
(Ø x L) 5 mm x 20 mm |
BEL FUSE 5ST 160mA |
|
|
Micro fuse |
5mm |
Bulk |
Belfuse 5ST 200-R Micro Fuse 200mA Time Delay Diameter5mm x L20mm 100 pieces |
08-5678
|
|
|
1+ £34.57
Price per unit Ex VAT
|
20mm |
|
Time delay -T- |
Glass |
(Ø x L) 5 mm x 20 mm |
BEL FUSE 5ST 200mA |
|
|
Micro fuse |
5mm |
Bulk |
Belfuse 5ST 250-R Micro Fuse 250mA 5x20mm Time Delay Bulk Pack of 100 |
08-5679
|
|
|
1+ £42.98
Price per unit Ex VAT
|
20mm |
|
Time delay -T- |
Glass |
(Ø x L) 5 mm x 20 mm |
BEL FUSE 5ST 250mA |
|
|
Micro fuse |
5mm |
Bulk |
Belfuse 5ST 315-R Micro Fuse 315mA Time Delay 5x20mm 100 pieces Bulk |
08-5680
|
|
|
1+ £18.75
Price per unit Ex VAT
|
20mm |
|
Time delay -T- |
Glass |
(Ø x L) 5 mm x 20 mm |
BEL FUSE 5ST 315mA |
|
|
Micro fuse |
5mm |
Bulk |
Belfuse 5ST 6.3-R Micro Fuse Time Delay 6.3A 5x20mm 100 pieces Bulk |
08-5683
|
|
Despatched within 4 working days - 2 in stock
|
1+ £31.99
| 1+ |
£31.99 |
| 10+ |
£30.27 |
| 100+ |
£30.10 |
Price per unit Ex VAT
|
20mm |
|
Time delay -T- |
Glass |
(Ø x L) 5 mm x 20 mm |
BEL FUSE 5ST 6,3 A |
|
|
Micro fuse |
5mm |
Bulk |
Belfuse 5ST 630-R Micro Fuse 630mA 5x20mm Time Delay 100 pieces |
08-5684
|
|
|
1+ £16.31
Price per unit Ex VAT
|
20mm |
|
Time delay -T- |
Glass |
(Ø x L) 5 mm x 20 mm |
BEL FUSE 5ST 630mA |
|
|
Micro fuse |
5mm |
Bulk |
Belfuse 5ST 63-R Micro Fuse 63mA T-Delay 5x20mm 100 pieces Bulk |
08-5685
|
|
Despatched within 4 working days - 4 in stock
|
1+ £32.30
Price per unit Ex VAT
|
20mm |
|
Time delay -T- |
Glass |
(Ø x L) 5 mm x 20 mm |
BEL FUSE 5ST 63mA |
|
|
Micro fuse |
5mm |
Bulk |
Belfuse 5TTP 1.25-R Axial Micro Fuse 5x20mm Time Delay 100 Pieces Bulk Pack |
08-5688
|
|
|
1+ £28.04
Price per unit Ex VAT
|
20mm |
1.25A |
Slow blow/Time delay |
Glass |
(Ø x L) 5 mm x 20 mm |
BEL FUSE 5TTP 1,25 A |
250V |
Time delay -T- |
Micro fuse |
5mm |
Bulk |