Belfuse 5ST 6.3-R Micro Fuse Time Delay 6.3A 5x20mm 100 pieces Bulk

MPN
5ST 6.3-R
Brand
Belfuse
EAN-13
4064161283715
Order Code
08-5683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.99
10+ £30.27
100+ £30.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Belfuse manufactures the 5ST 6.3-R micro fuse, a glass cartridge fuse with time delay features. Measuring 5 mm x 20 mm, it is suitable for applications requiring reliable overcurrent protection. This bulk package contains 100 fuses, ideal for industrial and electronic use.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 6,3 A
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot