Belfuse 5ST 63-R Micro Fuse 63mA T-Delay 5x20mm 100 pieces Bulk

MPN
5ST 63-R
Brand
Belfuse
EAN-13
2050006119716
Order Code
08-5685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Belfuse manufactures the 5ST 63-R micro fuse, known for its time delay feature and 63 mA current rating. This glass cartridge fuse measures 5 mm by 20 mm and is ideal for precise circuit protection. Typically, it finds applications in electronics where a quick blow response is critical.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 63mA
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot