Christmas Opening Hours and Delivery Dates here

Belfuse 5ST 12.5-R Micro Fuse 12.5A 5x20mm Time Delay Bulk 100pieces

Order Code:

08-5676

Brand: Belfuse MPN: 5ST 12.5-R EAN-13: 4064161283654
Qty Unit Price (Ex VAT)
1+ £34.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 09/01/2026

The Belfuse 5ST 12.5-R is a glass cartridge micro fuse manufactured by Belfuse, with dimensions of 5 mm x 20 mm and a time delay feature. It is suitable for applications requiring protection against overcurrent, providing reliability and precise control in electronic circuits. This bulk pack includes 100 pieces and is ideal for both industrial and commercial electronic devices.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 12,5 A
Packaging Type Bulk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot