Belfuse 5ST 630-R Micro Fuse 630mA 5x20mm Time Delay 100 pieces

MPN
5ST 630-R
Brand
Belfuse
EAN-13
4064161283821
Order Code
08-5684
Country of Origin
China
View Full Product Range (14)

Discontinued


The Belfuse 5ST 630-R is a micro cartridge fuse with a current rating of 630 mA, designed for time delay applications. Manufactured by Belfuse, it measures 5 mm in diameter and 20 mm in length, and is suitable for protecting sensitive electronic circuits. Supplied in a bulk package of 100 pieces, it is ideal for use in applications requiring precise overcurrent protection.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 630mA
Packaging Type Bulk

Trustpilot