Christmas Opening Hours and Delivery Dates here

Belfuse 5ST 200-R Micro Fuse 200mA Time Delay Diameter5mm x L20mm 100 pieces

Order Code:

08-5678

Brand: Belfuse MPN: 5ST 200-R EAN-13: 4064161283630

Discontinued


Manufactured by Belfuse, the 5ST 200-R is a micro fuse rated at 200 mA. It features a time delay mechanism and measures 5 mm by 20 mm, ideal for precise electrical protection. This type of glass cartridge fuse is often utilised in electronics requiring quick response to overcurrent conditions.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 200 mA
Packaging Type Bulk

Trustpilot