Christmas Opening Hours and Delivery Dates here

Belfuse 5ST 1.6-R Micro Fuse 1.6A Time Delay 5x20mm 100 pieces Bulk

Order Code:

08-5673

Brand: Belfuse MPN: 5ST 1.6-R EAN-13: 4064161283708

Discontinued


Belfuse manufactures the 5ST 1.6-R micro fuse, which is a 5 mm x 20 mm glass cartridge fuse with a time-delay feature, available in bulk packaging of 100 pieces. This fuse is typically used in electronics and electrical applications where circuit protection is essential. Its design makes it suitable for scenarios requiring slow-blow protection to handle temporary current surges.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 1,6 A
Packaging Type Bulk

Trustpilot