Belfuse 5ST 100-R Micro Fuse 100mA Time Delay Diameter5x20mm 100 pieces Bulk

MPN
5ST 100-R
Brand
Belfuse
EAN-13
4064161283579
Order Code
08-5674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £29.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Belfuse 5ST 100-R micro fuse, manufactured by Belfuse, is a cartridge-style, 100 mA glass fuse with dimensions of 5 mm by 20 mm. It features time delay characteristics suitable for protecting delicate electronic circuits from short-term current surges. Typically used in applications requiring precise current protection, this fuse is sold in bulk with 100 pieces per package.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 100mA
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot