Christmas Opening Hours and Delivery Dates here

Belfuse 0657P3000-11 Micro Fuse 5x10mm 3A 100 pieces Bulk Pack

Order Code:

08-5663

Brand: Belfuse MPN: 0657P3000-11 EAN-13: 2050006112137
Qty Unit Price (Ex VAT)
1+ £14.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

The Belfuse 0657P3000-11 is a glass cartridge micro fuse designed for fast-blow protection with a 3 A current rating. Manufactured by Belfuse, this fuse measures 5 mm in diameter and 10 mm in length, and comes in a bulk pack of 100 pieces. It is typically used in electronic devices for safeguarding circuits against overcurrent and short-circuit conditions.
Type Micro fuse
Current Rating 3A
Length 10mm
Diameter 5mm
Dim (Ø x L) 5 mm x 10 mm
Packaging Type Bulk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot