Belfuse 5TTP 1.25-R Axial Micro Fuse 5x20mm Time Delay 100 Pieces Bulk Pack

MPN
5TTP 1.25-R
Brand
Belfuse
EAN-13
4064161283753
Order Code
08-5688
Country of Origin
China
View Full Product Range (14)

Discontinued


Bel Fuse manufactures the 5TTP 1.25-R micro fuse, a time delay cartridge fuse with dimensions of 5 mm x 20 mm. It is suitable for uses requiring over-current protection in electronic devices. Available in a bulk pack of 100 pieces, this glass fuse is ideal for applications needing a 1.25 A rating.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Slow blow/Time delay
Body Material Glass
Current Rating 1.25A
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5TTP 1,25 A
Nominal Voltage 250V
Packaging Type Bulk
Release characteristics Time delay -T-

Trustpilot