Christmas Opening Hours and Delivery Dates here

Belfuse 5ST 315-R Micro Fuse 315mA Time Delay 5x20mm 100 pieces Bulk

Order Code:

08-5680

Brand: Belfuse MPN: 5ST 315-R EAN-13: 4064161283661

Discontinued


Belfuse manufactures the 5ST 315-R micro fuse with a 315 mA rating, measuring 5 mm by 20 mm. This glass, time-delay cartridge fuse is ideal for protecting delicate electronics. Sold in bulk, it is suitable for applications requiring quick response to power surges.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 315 mA
Packaging Type Bulk

Trustpilot