Christmas Opening Hours and Delivery Dates here

Belfuse 5ST 10-R Micro Fuse Time Delay 5x20mm 10A Bulk 100 pieces

Order Code:

08-5675

Brand: Belfuse MPN: 5ST 10-R EAN-13: 4064161283807

Discontinued


Belfuse's 5ST 10-R is a time delay micro fuse with dimensions of 5 mm by 20 mm, making it ideal for compact electronic circuits. This glass cartridge fuse is designed to handle a current rating of 10 A, ensuring reliable protection against overcurrent conditions. Typically used in various electronic devices and appliances, it is available in bulk packaging of 100 pieces.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 10 A
Packaging Type Bulk

Trustpilot