Belfuse 5ST 250-R Micro Fuse 250mA 5x20mm Time Delay Bulk Pack of 100

MPN
5ST 250-R
Brand
Belfuse
EAN-13
4064161283555
Order Code
08-5679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £42.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Belfuse manufactures the 5ST 250-R micro fuse, a cartridge fuse with a dimension of 5 mm by 20 mm. This glass fuse is rated at 250 mA and offers time-delay protection, suitable for electronic applications requiring precise current regulation. Sold in bulk packages of 100 pieces, it is ideal for use in sensitive electronic devices.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 250mA
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot