Christmas Opening Hours and Delivery Dates here

Belfuse 5ST 160-R Micro Fuse 160mA Time Delay 5x20mm 100 pieces

Order Code:

08-5677

Brand: Belfuse MPN: 5ST 160-R EAN-13: 4064161283593

Discontinued


The Belfuse 5ST 160-R micro fuse, manufactured by Belfuse, is a cartridge fuse with dimensions of 5 mm x 20 mm and a time delay feature. It is designed for applications requiring protection in delicate circuits, providing reliable overcurrent protection with a current rating of 160 mA. This glass fuse, available in bulk as a set of 100 pieces, is ideal for use in precision electronics.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 160 mA
Packaging Type Bulk

Trustpilot