Christmas Opening Hours and Delivery Dates here

Belfuse 0659C3150-12 Micro Fuse 5x20mm 3.15A 100 Pieces Bulk

Order Code:

08-5664

Brand: Belfuse MPN: 0659C3150-12 EAN-13: 4064161283609
Qty Unit Price (Ex VAT)
1+ £20.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

Belfuse manufactures the 0659C3150-12 micro fuse, featuring a dimension of 5 mm x 20 mm and rated at 3.15 A. This quick blow, glass cartridge fuse is ideal for protecting electronic circuits. It is commonly used in household appliances and consumer electronics.
Type Micro fuse
Current Rating 3.15A
Length 20mm
Diameter 5mm
Dim (Ø x L) 5 mm x 20 mm
Packaging Type Bulk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot