Belden Sensor/actuator data cable (pre-fab) 631238

Belden Brand: Belden
Belden manufactures a range of sensor/actuator and data cables featuring M12 plugs and sockets, designed for various applications with different lengths and pin configurations.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Number of Contacts Colour Connector Size Length Gender Coding Connection IP Rating Cross-section (sensor/actuator wiring) Material Maximum Temperature Min. temperature Misc Attribute Nominal Current Nominal Voltage Type Seal Type Thread Type
Belden 10965-1 Sensor/Actuator Cable M12 Plug 1.0m 5-Pin Straight
Belden 10965-1 Sensor/Actuator Cable M12 Plug 1.0m 5-Pin Straight
Standard range
Order code: 11-4345
MPN: 10965-1

Despatched within 4 working days - 3 in stock
1+ £21.23
10+ £19.69
100+ £19.23
Price per unit Ex VAT
M12 M12 Black 1m IP67 CuSn +80°C -25°C 0935 253 103/1m Sensor connector Screw-on M12
Belden 10966-1 Sensor/actuator Cable 2m M12 Plug & Socket 5-pin
Belden 10966-1 Sensor/actuator Cable 2m M12 Plug & Socket 5-pin
Order code: 11-4346
MPN: 10966-1
1+ £30.30
Price per unit Ex VAT
M12 M12 Black 2m IP67 CuSn +80°C -25°C 0935 253 103/2m Sensor connector Screw-on M12
Belden 10968-1 Data Cable 5m M12 Plug Straight 5-Pin IEC 61076-2-101 D
Belden 10968-1 Data Cable 5m M12 Plug Straight 5-Pin IEC 61076-2-101 D
Standard range
Order code: 11-4347
MPN: 10968-1

Despatched within 4 working days - 8 in stock
1+ £35.22
10+ £33.32
100+ £33.12
Price per unit Ex VAT
M12 M12 Black 5m IP67 CuSn +80°C -25°C 0935 253 103/5m Sensor connector Screw-on M12
Belden 10970-1 Cable Pre-fab Sensor/Actuator M12 Plug 3m 5-Pin Halogen-Free
Belden 10970-1 Cable Pre-fab Sensor/Actuator M12 Plug 3m 5-Pin Halogen-Free
Order code: 11-4348
MPN: 10970-1
1+ £17.15
Price per unit Ex VAT
M12 Open cable ends Black 3m Open end cable IP67 TPU +80°C -25°C 0935 253 104/3m 4A 60V Sensor connector Screw-on M12
Belden 10971-1 Sensor/Actuator Cable M12 Plug 5m 5-Pin Halogen-Free
Belden 10971-1 Sensor/Actuator Cable M12 Plug 5m 5-Pin Halogen-Free
Standard range
Order code: 11-4349
MPN: 10971-1

Despatched within 4 working days - 7 in stock
1+ £24.64
10+ £22.86
100+ £22.32
Price per unit Ex VAT
M12 Open cable ends Black 5m Open end cable IP67 TPU +80°C -25°C 0935 253 104/5m 4A 60V Sensor connector Screw-on M12
Belden 10973-1 Cable 3m M12 Socket Straight 5-Pin Halogen-Free
Belden 10973-1 Cable 3m M12 Socket Straight 5-Pin Halogen-Free
Order code: 11-4350
MPN: 10973-1
1+ £18.57
Price per unit Ex VAT
M12 Open cable ends Black 3m Open end cable IP67 TPU +80°C -25°C 0935 253 105/3m 4A 60V Sensor connector Screw-on M12
Belden 10974-1 Sensor/Actuator Cable M12 5m 5-Pin Halogen-Free
Belden 10974-1 Sensor/Actuator Cable M12 5m 5-Pin Halogen-Free
Standard range
Order code: 11-4351
MPN: 10974-1

Despatched within 4 working days - 14 in stock
1+ £21.32
10+ £19.77
100+ £19.31
Price per unit Ex VAT
M12 Open cable ends Black 5m Open end cable IP67 TPU +80°C -25°C 0935 253 105/5m 4A 60V Sensor connector Screw-on M12
Belden 11016-1 Data Cable M12 Plug/Straight Socket 1m 5 Pins B-coded
Belden 11016-1 Data Cable M12 Plug/Straight Socket 1m 5 Pins B-coded
Standard range
Order code: 11-4353
MPN: 11016-1

Despatched within 4 working days - 1 in stock
1+ £28.70
Price per unit Ex VAT
M12 socket, straight M12 socket, straight 5 Violet M12 1m Plug B IP67 0.38mm² PUR 0975 254 101/1m Sensor connector Screw-on M12
Belden 11019-BK Data Cable M12 Plug & Socket, 5m, 5 Pins, Profibus
Belden 11019-BK Data Cable M12 Plug & Socket, 5m, 5 Pins, Profibus
Standard range
Order code: 11-4354
MPN: 11019-BK

Despatched within 4 working days - 7 in stock
1+ £40.25
10+ £38.08
100+ £37.86
Price per unit Ex VAT
M12 socket, straight M12 socket, straight 5 Violet M12 5m Plug B IP67 0.38mm² PUR 0975 254 101/5m Sensor connector Screw-on M12
Belden 12589-1 Profibus Sensor Cable M12 Plug/Straight Socket 3m 5 Pins
Belden 12589-1 Profibus Sensor Cable M12 Plug/Straight Socket 3m 5 Pins
Standard range
Order code: 11-4372
MPN: 12589-1

Despatched within 4 working days - 8 in stock
1+ £34.84
10+ £32.95
100+ £32.77
Price per unit Ex VAT
M12 M12 Violet 3m B IP67 0.38mm² PUR 0975 254 101/3m Sensor connector Screw-on M12
Belden 15735-1 Data Cable M12 Socket 2m 5-Pin Halogen-Free
Belden 15735-1 Data Cable M12 Socket 2m 5-Pin Halogen-Free
Standard range
Order code: 11-4375
MPN: 15735-1

Despatched within 4 working days - 2 in stock
1+ £13.65
10+ £12.52
100+ £12.19
Price per unit Ex VAT
M12 Open cable ends Black 2m Open end cable IP67 TPU +80°C -25°C 0935 253 105/2m 4A 60V Sensor connector Screw-on M12
Belden 27086-1 Profibus Sensor/Actuator Cable M12 Plug & Socket, 10m
Belden 27086-1 Profibus Sensor/Actuator Cable M12 Plug & Socket, 10m
Standard range
Order code: 11-4377
MPN: 27086-1

Despatched within 4 working days - 11 in stock
1+ £50.32
10+ £48.00
100+ £47.76
Price per unit Ex VAT
M12 M12 Violet 10m B IP67 0.38mm² PUR 0975 254 101/10m Sensor connector Screw-on M12
Belden 27310-1 Sensor/Actuator Cable M12 Socket 15m 5-Pin Halogen-Free
Belden 27310-1 Sensor/Actuator Cable M12 Socket 15m 5-Pin Halogen-Free
Standard range
Order code: 11-4378
MPN: 27310-1

Despatched within 4 working days - 9 in stock
1+ £46.01
10+ £43.52
100+ £43.27
Price per unit Ex VAT
M12 Open cable ends Black 15.00m Open end cable IP67 TPU +80°C -25°C 0935 253 105/15m 4A 60V Sensor connector Screw-on M12
Belden 30602-1 Sensor/Actuator Data Cable M12 2m 5-pin Halogen-Free
Belden 30602-1 Sensor/Actuator Data Cable M12 2m 5-pin Halogen-Free
Order code: 11-4386
MPN: 30602-1
1+ £15.20
Price per unit Ex VAT
M12 Open cable ends Black 2m Open end cable IP67 TPU +80°C -25°C 0935 253 104/2m 4A 60V Sensor connector Screw-on M12
Belden 934726002-1 Sensor/Actuator Data Cable M12 Right Angle 5m 4-Pin
Belden 934726002-1 Sensor/Actuator Data Cable M12 Right Angle 5m 4-Pin
Order code: 11-4416
MPN: 934726002-1
1+ £28.94
Price per unit Ex VAT
M12 Open cable ends Green 5m Open end cable IP69/IP69K 0.38mm² PUR +80°C -25°C 0985 342 130/5m 4A 240V Sensor connector Screw-on M12

Trustpilot