Belden 11016-1 Data Cable M12 Plug/Straight Socket 1m 5 Pins B-coded

MPN
11016-1
Brand
Belden
EAN-13
4064161267777
Order Code
11-4353
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £33.77 £28.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Belden manufactures the 11016-1 sensor/actuator data cable, featuring a straight M12 plug and a straight socket with a length of 1.00 metre and five pins. This pre-fabricated cable is designed for effective connection in sensor and actuator systems, ensuring reliable data transmission. It is typically used in industrial automation and control applications for streamlined connectivity.
Type Sensor connector
Number of Contacts 5
Connector Size M12
Gender Plug
Coding B
Colour Violet
Connector 1 M12 socket, straight
Connector 2 M12 socket, straight
Cross-section (sensor/actuator wiring) 0.38mm²
IP Rating IP67
Length 1m
Material PUR
Misc Attribute 0975 254 101/1m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot