Easter Opening Hours and Delivery Dates here
Belden 10966-1 Sensor/actuator Cable 2m M12 Plug & Socket 5-pin

Belden 10966-1 Sensor/actuator Cable 2m M12 Plug & Socket 5-pin

Order Code:

11-4346

Brand: Belden MPN: 10966-1 EAN-13: 2050003606837

Discontinued


Belden manufactures the 10966-1 sensor/actuator data cable, featuring an M12 plug and socket, both straight, with a length of 2.00 metres. It includes 5 pins in the RJ connection, making it ideal for precise data transmission in industrial environments. Typical applications include connecting sensors and actuators in automation systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Material CuSn
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 0935 253 103/2M
Seal type Screw-on
Thread Type M12

Trustpilot