Belden 15735-1 Data Cable M12 Socket 2m 5-Pin Halogen-Free

MPN
15735-1
Brand
Belden
EAN-13
2050003606912
Order Code
11-4375
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £15.11 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Belden 15735-1 sensor/actuator data cable features a straight M12 socket with 5 pins and measures 2.00 meters. As a pre-fabricated assembly, it is designed for seamless connectivity in industrial automation systems. Belden's cable is ideal for use in data transmission between sensors, actuators, and control units.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor connector
Connection Open end cable
IP Rating IP67
Material TPU
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 0935 253 105/2m
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot