Belden 10971-1 Sensor/Actuator Cable M12 Plug 5m 5-Pin Halogen-Free

MPN
10971-1
Brand
Belden
EAN-13
4064161267838
Order Code
11-4349
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £28.99 £24.64
10+ £22.86
100+ £22.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Belden 10971-1 sensor/actuator data cable is a pre-fabricated solution featuring a straight M12 plug with five pins and a length of 5.00 metres. Manufactured by Belden, this cable is designed for efficient data transmission in industrial automation settings. It is ideal for connecting sensors and actuators, ensuring reliable performance in factory environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Connection Open end cable
IP Rating IP67
Material TPU
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 0935 253 104/5m
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot