Christmas Opening Hours and Delivery Dates here
Belden 10970-1 Cable Pre-fab Sensor/Actuator M12 Plug 3m 5-Pin Halogen-Free

Belden 10970-1 Cable Pre-fab Sensor/Actuator M12 Plug 3m 5-Pin Halogen-Free

Order Code:

11-4348

Brand: Belden MPN: 10970-1 EAN-13: 4064161267821

Discontinued


Belden manufactures the 10970-1 sensor/actuator data cable, a pre-fabricated M12 plug that is 3.00 metres long with 5 RJ pins. This sturdy cable is ideal for reliable sensor and actuator connections in industrial automation systems. It provides secure and efficient data transmission in diverse manufacturing environments.
Connector 1 M12 plug, straight
Connector 2 Cable, open end
Colour Black
Length 3.00m
Type Sensor connector
Connection Open end cable
Material TPU
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 0935 253 104/3M
Nominal Current 4A
Nominal Voltage 60V
Seal type Screw-on
Thread Type M12

Trustpilot