Belden 11019-BK Data Cable M12 Plug & Socket, 5m, 5 Pins, Profibus

MPN
11019-BK
Brand
Belden
EAN-13
4064161267784
Order Code
11-4354
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £44.79 £40.25
10+ £38.08
100+ £37.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Belden 11019-BK sensor/actuator data cable features a straight M12 plug and socket, designed for fast and reliable connections with 5 pins over a 5.00 m length. Manufactured by Belden, this pre-fab cable is ideal for automation systems and industrial environments. It ensures secure data transmission between sensors and actuators in various applications.
Type Sensor connector
Number of Contacts 5
Connector Size M12
Gender Plug
Coding B
Colour Violet
Connector 1 M12 socket, straight
Connector 2 M12 socket, straight
Cross-section (sensor/actuator wiring) 0.38mm²
IP Rating IP67
Length 5m
Material PUR
Misc Attribute 0975 254 101/5m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot