Belden 10965-1 Sensor/Actuator Cable M12 Plug 1.0m 5-Pin Straight

MPN
10965-1
Brand
Belden
EAN-13
4064161267807
Order Code
11-4345
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £24.98 £21.23
10+ £19.69
100+ £19.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Belden 10965-1 sensor/actuator data cable features a straight M12 plug and socket, extending to 1.00 metre with five pins. Manufactured by Belden, it is designed for reliable data transmission in sensor and actuator applications. This durable pre-fabricated cable is ideal for industrial automation environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1m
Type Sensor connector
IP Rating IP67
Material CuSn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 0935 253 103/1m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot