Belden 27086-1 Profibus Sensor/Actuator Cable M12 Plug & Socket, 10m

MPN
27086-1
Brand
Belden
EAN-13
2050003606738
Order Code
11-4377
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £54.56 £50.32
10+ £48.00
100+ £47.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Belden 27086-1 sensor/actuator data cable includes a straight M12 plug and straight socket over a length of 10.00 m with 5 pins, ensuring reliable data transmission. Manufactured by Belden, this pre-fabricated cable is ideal for industrial automation and sensor connectivity. Its robust design supports efficient communication in challenging environments.
Connector 1 M12
Connector 2 M12
Colour Violet
Length 10m
Type Sensor connector
Coding B
Cross-section (sensor/actuator wiring) 0.38mm²
IP Rating IP67
Material PUR
Misc Attribute 0975 254 101/10m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot