Belden 27310-1 Sensor/Actuator Cable M12 Socket 15m 5-Pin Halogen-Free

MPN
27310-1
Brand
Belden
EAN-13
2050003606950
Order Code
11-4378
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £46.01
10+ £43.52
100+ £43.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Belden 27310-1 sensor/actuator data cable features an M12 socket that is straight and extends 15.00 metres with 5 pins. This pre-fabricated cable ensures reliable data connectivity in industrial environments. It is typically used in sensor and actuator networks for efficient signal transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 15.00m
Type Sensor connector
Connection Open end cable
IP Rating IP67
Material TPU
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 0935 253 105/15m
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot