Belden 10973-1 Cable 3m M12 Socket Straight 5-Pin Halogen-Free

Belden 10973-1 Cable 3m M12 Socket Straight 5-Pin Halogen-Free

MPN
10973-1
Brand
Belden
EAN-13
2050003606929
Order Code
11-4350
Country of Origin
Czech Republic
View Full Product Range (15)

Discontinued


The Belden 10973-1 sensor/actuator data cable features a straight M12 socket, measures 3.00 meters, and has 5 pins. Manufactured by Belden, this pre-fabricated cable is designed for reliable connectivity in industrial automation. It is typically used for connecting sensors and actuators in machinery and control systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 3m
Type Sensor connector
Connection Open end cable
IP Rating IP67
Material TPU
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 0935 253 105/3m
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Trustpilot