Christmas Opening Hours and Delivery Dates here
Belden 30602-1 Sensor/Actuator Data Cable M12 2m 5-pin Halogen-Free

Belden 30602-1 Sensor/Actuator Data Cable M12 2m 5-pin Halogen-Free

Order Code:

11-4386

Brand: Belden MPN: 30602-1 EAN-13: 4064161267814

Discontinued


The Belden 30602-1 sensor/actuator data cable features a straight M12 plug with five pins and a length of 2.00 metres. This pre-fabricated cable is ideal for connecting sensors and actuators in automated systems. Typical applications include industrial automation and machinery connections.
Connector 1 M12 plug, straight
Connector 2 Cable, open end
Colour Black
Length 2.00m
Type Sensor connector
Connection Open end cable
Material TPU
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute 0935 253 104/2M
Nominal Current 4A
Nominal Voltage 60V
Seal type Screw-on
Thread Type M12

Trustpilot