Belden 10974-1 Sensor/Actuator Cable M12 5m 5-Pin Halogen-Free

MPN
10974-1
Brand
Belden
EAN-13
2050003606936
Order Code
11-4351
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £25.08 £21.32
10+ £19.77
100+ £19.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Belden's 10974-1 sensor/actuator data cable features a straight M12 socket and is prefabricated for efficient use with a length of 5.00 metres and five pins. It is designed for reliable data transmission in industrial environments. Typical applications include connecting sensors and actuators in automated systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Connection Open end cable
IP Rating IP67
Material TPU
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 0935 253 105/5m
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot