Belden 934726002-1 Sensor/Actuator Data Cable M12 Right Angle 5m 4-Pin

Belden 934726002-1 Sensor/Actuator Data Cable M12 Right Angle 5m 4-Pin

MPN
934726002-1
Brand
Belden
EAN-13
2050002444331
Order Code
11-4416
Country of Origin
Czech Republic

Discontinued


Belden manufactures the Sensor/actuator data cable (pre-fab) with a right angle M12 plug, offering a 5.00-meter length and 4-pin configuration. Key attributes include durability and reliability, suitable for robust industrial environments. This cable is typically used for connecting sensors and actuators in automation systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Green
Length 5m
Type Sensor connector
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.38mm²
IP Rating IP69/IP69K
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 0985 342 130/5m
Nominal Current 4A
Nominal Voltage 240V
Seal Type Screw-on
Thread Type M12

Trustpilot