Belden 12589-1 Profibus Sensor Cable M12 Plug/Straight Socket 3m 5 Pins

MPN
12589-1
Brand
Belden
EAN-13
2050003606714
Order Code
11-4372
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £40.99 £34.84
10+ £32.95
100+ £32.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Belden 12589-1 sensor/actuator data cable features an M12 plug and socket, both straight, and is 3.00 metres long. It includes five pins, making it suitable for various industrial or automation applications. Designed by Belden, this pre-fabricated cable ensures reliable data transmission in sensor and actuator systems.
Connector 1 M12
Connector 2 M12
Colour Violet
Length 3m
Type Sensor connector
Coding B
Cross-section (sensor/actuator wiring) 0.38mm²
IP Rating IP67
Material PUR
Misc Attribute 0975 254 101/3m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot