Belden 10968-1 Data Cable 5m M12 Plug Straight 5-Pin IEC 61076-2-101 D

MPN
10968-1
Brand
Belden
EAN-13
2050003606844
Order Code
11-4347
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £39.93 £35.22
10+ £33.32
100+ £33.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Belden 10968-1 sensor/actuator data cable, manufactured by Belden, features an M12 plug and socket that are both straight. It has five pins and is designed for a length of 5.00 m, making it suitable for connecting sensors and actuators in various industrial applications. This prefabricated cable ensures reliable data transmission in automation systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
IP Rating IP67
Material CuSn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 0935 253 103/5m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot