APEM LED indicator light 631200

APEM Brand: APEM
The group of parts includes APEM LED indicator lights designed for various applications, operating at 230V AC, available in multiple colours.
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Voltage (Ø) Case Colour Connection Dimensions IP Rating LED features Length Material Material properties Max. operating voltage Maximum Temperature Misc Attribute Min. operating voltage Mounting Type Min. temperature Operating Current Recess Diameter Type
APEM Q22P1GXXW220E LED Indicator White 230V AC
APEM Q22P1GXXW220E LED Indicator White 230V AC
Standard range
Order code: 11-3075
MPN: Q22P1GXXW220E

Despatched within 4 working days - 67 in stock
1+ £8.00
10+ £6.35
50+ £5.05
Price per unit Ex VAT
White 230V AC 25mm Grey Type C CEE 7/16 plug 2.8mm (Ø x L) 25 mm x 51.5 mm IP67 51.5mm Brass satin Q22 P1 GXXW220E Screw and union 3mA 22mm LED indicator light
APEM Q6F1CXXY12E LED Indicator Light Yellow 12V DC
APEM Q6F1CXXY12E LED Indicator Light Yellow 12V DC
Standard range
Order code: 11-3081
MPN: Q6F1CXXY12E

Despatched within 4 working days - 9 in stock
1+ £5.04
10+ £3.98
50+ £3.09
Price per unit Ex VAT
Yellow 12V DC 7mm Chrome Solder lug (Ø x L) 7 mm x 34 mm IP67 34mm Brass shiny Q6 F1 CXXY 12E Screw and union 20mA 6mm LED indicator light
APEM Q8R1CXXR220E LED Indicator Red 230V AC
APEM Q8R1CXXR220E LED Indicator Red 230V AC
Standard range
Order code: 11-3090
MPN: Q8R1CXXR220E

Despatched within 4 working days - 67 in stock
1+ £6.35
10+ £5.24
50+ £4.37
Price per unit Ex VAT
Red 230V AC 9.5mm Chrome Type C CEE 7/16 plug 2.8mm (Ø x L) 9.5 mm x 44.75 mm IP67 44.75mm Brass shiny Q8 R1 CXXR220E Screw and union 3mA 8mm LED indicator light
APEM Q8R1CXXW220E LED Indicator Light White 230V AC
APEM Q8R1CXXW220E LED Indicator Light White 230V AC
Standard range
Order code: 11-3092
MPN: Q8R1CXXW220E

Despatched within 4 working days - 36 in stock
1+ £8.15
10+ £6.70
50+ £5.60
Price per unit Ex VAT
White 230V AC 9.5mm Chrome Type C CEE 7/16 plug 2.8mm (Ø x L) 9.5 mm x 44.75 mm IP67 44.75mm Brass shiny Q8 R1 CXXW220E Screw and union 3mA 8mm LED indicator light
APEM Q8R1CXXW24E Q Series LED Indicator Light White 24V DC
APEM Q8R1CXXW24E Q Series LED Indicator Light White 24V DC
Standard range
Order code: 11-3093
MPN: Q8R1CXXW24E

Despatched within 4 working days - 24 in stock
1+ £6.79
10+ £6.22
50+ £5.37
Price per unit Ex VAT
White 24V DC 9.5mm Chrome Type C CEE 7/16 plug 2.8mm (Ø x L) 9.5 mm x 44.75 mm IP67 44.75mm Brass shiny Q8 R1 CXXW 24E Screw and union 20mA 8mm LED indicator light
APEM Q8R1CXXY220E LED Indicator Light Yellow 230V AC
APEM Q8R1CXXY220E LED Indicator Light Yellow 230V AC
Standard range
Order code: 11-3094
MPN: Q8R1CXXY220E

Despatched within 4 working days - 47 in stock
1+ £5.83
10+ £4.70
50+ £3.78
Price per unit Ex VAT
Yellow 230V AC 9.5mm Chrome Type C CEE 7/16 plug 2.8mm (Ø x L) 9.5 mm x 44.75 mm IP67 44.75mm Brass shiny Q8 R1 CXXY220E Screw and union 3mA 8mm LED indicator light
APEM QS101XXHG220 LED Indicator Light, Green, 230V AC
APEM QS101XXHG220 LED Indicator Light, Green, 230V AC
Standard range
Order code: 11-3095
MPN: QS101XXHG220

Despatched within 4 working days - 55 in stock
2+ £3.26
10+ £2.72
50+ £2.25
Price per unit Ex VAT
Green 230V AC 12mm Green Type C CEE 7/16 plug 2.8mm (Ø x L) 12 mm x 38.25 mm Frame (satinised) 38.25mm Polycarbonate (PC) 253V AC +85°C XXHG QS 101 220 207V AC Snap-in -40°C 20mA 10mm LED indicator light
APEM QS101XXHY220 LED Indicator Light Yellow 230V AC
APEM QS101XXHY220 LED Indicator Light Yellow 230V AC
Extended range
Order code: 11-3098
MPN: QS101XXHY220

Available to back orderBack order, lead time 10 weeks
2+ £3.54
10+ £2.94
50+ £2.47
Price per unit Ex VAT
Yellow 230V AC 12mm Yellow Type C CEE 7/16 plug 2.8mm (Ø x L) 12 mm x 38.25 mm Frame (satinised) 38.25mm Polycarbonate (PC) 253V AC +85°C XXHY QS 101 220 207V AC Snap-in -40°C 20mA 10mm LED indicator light
APEM QS101XXW220 Series LED Indicator Light White 230 VAC
APEM QS101XXW220 Series LED Indicator Light White 230 VAC
Standard range
Order code: 11-3099
MPN: QS101XXW220

Despatched within 4 working days - 82 in stock
2+ £4.00
10+ £3.20
50+ £2.51
Price per unit Ex VAT
White 230V AC 12mm White Type C CEE 7/16 plug 2.8mm (Ø x L) 12 mm x 38.25 mm Frame (satinised) 38.25mm Polycarbonate (PC) 253V AC +85°C XXW QS 101 220 207V AC Snap-in -40°C 20mA 10mm LED indicator light
APEM QS103XXHY220 LED Indicator Light Yellow 230V AC
APEM QS103XXHY220 LED Indicator Light Yellow 230V AC
Standard range
Order code: 11-3209
MPN: QS103XXHY220

Despatched within 4 working days - 42 in stock
2+ £3.56
10+ £2.95
50+ £2.48
Price per unit Ex VAT
Yellow 230V AC 12mm Yellow Open end cable (Ø x L) 12 mm x 28.25 mm Frame (satinised) 28.25mm Polycarbonate (PC) 253V AC +85°C XXHY QS 103 220 207V AC Snap-in -40°C 20mA 10mm LED indicator light
APEM QS103XXW220 LED Indicator Light White 230V AC
APEM QS103XXW220 LED Indicator Light White 230V AC
Standard range
Order code: 11-3211
MPN: QS103XXW220

Despatched within 4 working days - 58 in stock
1+ £4.01
10+ £3.11
50+ £2.42
Price per unit Ex VAT
White 230V AC 12mm White Open end cable (Ø x L) 12 mm x 28.25 mm Frame (satinised) 28.25mm Polycarbonate (PC) 253V AC +85°C XXW QS 103 220 207V AC Snap-in -40°C 20mA 10mm LED indicator light
APEM QS121XXW220 LED Indicator Light White 230V AC
APEM QS121XXW220 LED Indicator Light White 230V AC
Standard range
Order code: 11-3223
MPN: QS121XXW220

Despatched within 4 working days - 143 in stock
2+ £4.20
10+ £3.49
50+ £2.92
Price per unit Ex VAT
White 230V AC 14mm White Type C CEE 7/16 plug 2.8mm (Ø x L) 14 mm x 38.5 mm Frame (satinised) 38.5mm Polycarbonate (PC) 253V AC +85°C XXW QS 121 220 207V AC Snap-in -40°C 20mA 12mm LED indicator light
APEM QS123XXHY220 LED Indicator Light Yellow 230V AC
APEM QS123XXHY220 LED Indicator Light Yellow 230V AC
Standard range
Order code: 11-3228
MPN: QS123XXHY220

Despatched within 4 working days - 125 in stock
2+ £3.62
10+ £3.00
50+ £2.50
Price per unit Ex VAT
Yellow 230V AC 14mm Yellow Open end cable (Ø x L) 14 mm x 28.5 mm Frame (satinised) 28.5mm Polycarbonate (PC) 253V AC +85°C XXHY QS 123 220 207V AC Snap-in -40°C 20mA 12mm LED indicator light
APEM QS83XXHY220 LED Indicator Light Yellow 230V AC
APEM QS83XXHY220 LED Indicator Light Yellow 230V AC
Standard range
Order code: 11-3277
MPN: QS83XXHY220

Despatched within 4 working days - 36 in stock
2+ £3.56
10+ £2.95
50+ £2.48
Price per unit Ex VAT
Yellow 230V AC 10mm Yellow Open end cable (Ø x L) 10 mm x 38 mm Frame (satinised) 38mm Polycarbonate (PC) 253V AC +85°C XXHY QS83 220 207V AC Snap-in -40°C 20mA 8mm LED indicator light
APEM QS83XXW220 Series LED Indicator Light White 230V AC
APEM QS83XXW220 Series LED Indicator Light White 230V AC
Standard range
Order code: 11-3278
MPN: QS83XXW220

Despatched within 4 working days - 172 in stock
2+ £3.53
10+ £3.29
50+ £3.00
Price per unit Ex VAT
White 230V AC 10mm White Open end cable (Ø x L) 10 mm x 38 mm Frame (satinised) 38mm Polycarbonate (PC) 253V AC +85°C XXW QS83 220 207V AC Snap-in -40°C 20mA 8mm LED indicator light

Trustpilot