APEM QS123XXHY220 LED Indicator Light Yellow 230V AC

MPN
QS123XXHY220
Brand
APEM
EAN-13
2050003726771
Order Code
11-3228
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The APEM QS123XXHY220 is a yellow LED indicator light designed for operation at 230 V AC. This LED bulb is suitable for signalling and pilot applications in various electrical systems. Its robust design ensures reliable performance in industrial environments.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 230V AC
(Ø) 14mm
Case Colour Yellow
Connection Open end cable
Dimensions (Ø x L) 14 mm x 28.5 mm
LED features Frame (satinised)
Length 28.5mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHY QS 123 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot