APEM Q6F1CXXY12E LED Indicator Light Yellow 12V DC

MPN
Q6F1CXXY12E
Brand
APEM
EAN-13
2050002859296
Order Code
11-3081
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The APEM Q6F1CXXY12E is a yellow LED indicator light designed to operate at 12 V DC. It is ideal for signalling and status indication purposes in various electronic machinery and control panels. This LED pilot light provides clear visibility and reliable performance for industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 12V DC
(Ø) 7mm
Case Colour Chrome
Connection Solder lug
Dimensions (Ø x L) 7 mm x 34 mm
IP Rating IP67
Length 34mm
Material Brass
Material properties shiny
Misc Attribute Q6 F1 CXXY 12E
Mounting Type Screw and union
Operating Current 20mA
Recess Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot