APEM QS121XXW220 LED Indicator Light White 230V AC

MPN
QS121XXW220
Brand
APEM
EAN-13
2050003726740
Order Code
11-3223
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The APEM QS121XXW220 LED indicator light is a white LED pilot light designed for 230 V AC applications. It is used to visually signal the status of electronic devices, providing clear and reliable indication. Suitable for use in control panels, machinery, and electrical equipment, this indicator light ensures easy operation monitoring.
Type LED indicator light
Lamp/Lens Colour White
Voltage 230V AC
(Ø) 14mm
Case Colour White
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 14 mm x 38.5 mm
LED features Frame (satinised)
Length 38.5mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXW QS 121 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot