APEM Q8R1CXXY220E LED Indicator Light Yellow 230V AC

MPN
Q8R1CXXY220E
Brand
APEM
EAN-13
2050002859586
Order Code
11-3094
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The APEM LED indicator light Q8R1CXXY220E is a yellow light designed for use with 230 V AC. This LED indicator light, manufactured by APEM, offers high visibility and reliability for control panels or machinery dashboards. Typical applications include use in industrial equipment, electrical enclosures, and control systems.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 230V AC
(Ø) 9.5mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 9.5 mm x 44.75 mm
IP Rating IP67
Length 44.75mm
Material Brass
Material properties shiny
Misc Attribute Q8 R1 CXXY220E
Mounting Type Screw and union
Operating Current 3mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot