APEM Q22P1GXXW220E LED Indicator White 230V AC

MPN
Q22P1GXXW220E
Brand
APEM
EAN-13
2050002859050
Order Code
11-3075
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The APEM Q22P1GXXW220E LED indicator light is a white light designed for 230 V AC applications. It is a durable and efficient lighting solution, typically used for signalling and status indication in control panels and machinery. Manufactured by APEM, it offers long-lasting performance suitable for industrial and commercial environments.
Type LED indicator light
Lamp/Lens Colour White
Voltage 230V AC
(Ø) 25mm
Case Colour Grey
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 25 mm x 51.5 mm
IP Rating IP67
Length 51.5mm
Material Brass
Material properties satin
Misc Attribute Q22 P1 GXXW220E
Mounting Type Screw and union
Operating Current 3mA
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot