APEM QS101XXHG220 LED Indicator Light, Green, 230V AC

MPN
QS101XXHG220
Brand
APEM
EAN-13
2050003726825
Order Code
11-3095
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The APEM QS101XXHG220 is a green LED indicator light designed for use with 230 V AC power. This durable light serves as a reliable visual indicator in various electrical panels and control systems. It is ideal for applications requiring clear status indication in industrial and commercial settings.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 230V AC
(Ø) 12mm
Case Colour Green
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 12 mm x 38.25 mm
LED features Frame (satinised)
Length 38.25mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHG QS 101 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot