APEM QS101XXHY220 LED Indicator Light Yellow 230V AC

MPN
QS101XXHY220
Brand
APEM
EAN-13
2050003726832
Order Code
11-3098
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

The APEM QS101XXHY220 LED indicator light is a yellow, 230 V AC component. It is primarily used as an LED pilot light in control panels for signalling and status indication. This LED indicator light is manufactured by APEM and is known for its reliability and energy efficiency.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 230V AC
(Ø) 12mm
Case Colour Yellow
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 12 mm x 38.25 mm
LED features Frame (satinised)
Length 38.25mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHY QS 101 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot