APEM QS103XXW220 LED Indicator Light White 230V AC

MPN
QS103XXW220
Brand
APEM
EAN-13
2050003726924
Order Code
11-3211
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The APEM QS103XXW220 is a white LED indicator light designed for operation at 230 V AC. It features high visibility for signalling and status indication in electronic panels. This versatile LED pilot light is typically used in industrial controls and automation systems.
Type LED indicator light
Lamp/Lens Colour White
Voltage 230V AC
(Ø) 12mm
Case Colour White
Connection Open end cable
Dimensions (Ø x L) 12 mm x 28.25 mm
LED features Frame (satinised)
Length 28.25mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXW QS 103 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot