APEM Q8R1CXXW24E Q Series LED Indicator Light White 24V DC

MPN
Q8R1CXXW24E
Brand
APEM
EAN-13
2050002859555
Order Code
11-3093
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The APEM Q8R1CXXW24E is a white LED indicator light designed for 24 V DC operation. Manufactured by APEM, it features a robust build and reliable performance. Ideal for use in control panels and industrial applications, it provides clear visual signalling.
Type LED indicator light
Lamp/Lens Colour White
Voltage 24V DC
(Ø) 9.5mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 9.5 mm x 44.75 mm
IP Rating IP67
Length 44.75mm
Material Brass
Material properties shiny
Misc Attribute Q8 R1 CXXW 24E
Mounting Type Screw and union
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot