APEM Q8R1CXXR220E LED Indicator Red 230V AC

MPN
Q8R1CXXR220E
Brand
APEM
EAN-13
2050002859562
Order Code
11-3090
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £11.98 £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The APEM Q8R1CXXR220E LED indicator light is a red, 230 V AC device designed for clear visibility. Manufactured by APEM, it serves as an LED pilot light for various electronic applications. Typically used in control panels and instrumentation, it ensures reliable signal indication.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 230V AC
(Ø) 9.5mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 9.5 mm x 44.75 mm
IP Rating IP67
Length 44.75mm
Material Brass
Material properties shiny
Misc Attribute Q8 R1 CXXR220E
Mounting Type Screw and union
Operating Current 3mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot