APEM QS103XXHY220 LED Indicator Light Yellow 230V AC

MPN
QS103XXHY220
Brand
APEM
EAN-13
2050003726894
Order Code
11-3209
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The APEM QS103XXHY220 LED indicator light is a yellow 230 V AC component designed for visual signalling in electrical systems. It features reliable LED technology for long-lasting performance and low power consumption. This LED indicator is typically used in control panels, machinery, and industrial equipment for status indication.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 230V AC
(Ø) 12mm
Case Colour Yellow
Connection Open end cable
Dimensions (Ø x L) 12 mm x 28.25 mm
LED features Frame (satinised)
Length 28.25mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHY QS 103 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot