APEM Q8R1CXXW220E LED Indicator Light White 230V AC

MPN
Q8R1CXXW220E
Brand
APEM
EAN-13
2050002859609
Order Code
11-3092
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The APEM Q8R1CXXW220E LED indicator light is a white, 230 V AC component. It is known for its reliability and energy efficiency, suitable for use in control panels and electrical equipment. This LED indicator light is commonly used in industrial and commercial settings to provide visual status indications.
Type LED indicator light
Lamp/Lens Colour White
Voltage 230V AC
(Ø) 9.5mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 9.5 mm x 44.75 mm
IP Rating IP67
Length 44.75mm
Material Brass
Material properties shiny
Misc Attribute Q8 R1 CXXW220E
Mounting Type Screw and union
Operating Current 3mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot