APEM QS101XXW220 Series LED Indicator Light White 230 VAC

MPN
QS101XXW220
Brand
APEM
EAN-13
2050003726863
Order Code
11-3099
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The APEM QS101XXW220 LED indicator light operates at 230 V AC and features a white LED bulb. Known for its reliable performance, it serves as a pilot light in control panels and machinery. Typical applications include use in industrial and commercial equipment to signal operational status.
Type LED indicator light
Lamp/Lens Colour White
Voltage 230V AC
(Ø) 12mm
Case Colour White
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 12 mm x 38.25 mm
LED features Frame (satinised)
Length 38.25mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXW QS 101 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot